Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No10.4264+10.4310
Newark Part No.98K5151
Product RangeEPIC HBS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.600 |
| 100+ | $7.970 |
| 250+ | $7.340 |
| 500+ | $6.880 |
| 1000+ | $6.510 |
Price for:Each
Minimum: 1
Multiple: 1
$9.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No10.4264+10.4310
Newark Part No.98K5151
Product RangeEPIC HBS Series
Technical Datasheet
Product RangeEPIC HBS Series
Connector MountingCable Mount
No. of Contacts4Contacts
No. of Rows2Rows
Contact GenderPin
Contact Termination TypeScrew
Connector Shell Size-
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HBS Series
Gender
Plug
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
No. of Contacts
4Contacts
Contact Gender
Pin
Connector Shell Size
-
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate