Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No10.4265+10.4225+10.4310+10.432
Newark Part No.05M4475
Product RangeH-A Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.140 |
50+ | $22.030 |
100+ | $20.220 |
250+ | $18.870 |
500+ | $17.730 |
Price for:Each
Minimum: 1
Multiple: 1
$24.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No10.4265+10.4225+10.4310+10.432
Newark Part No.05M4475
Product RangeH-A Series
Technical Datasheet
Product RangeH-A Series
Connector MountingPanel Mount
GenderPlug, Receptacle
No. of Contacts4Contacts
Contact GenderPin, Socket
No. of Rows2Rows
Contact Termination TypeScrew
Connector Shell Size4+PE
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 10.4265+10.4225+10.4310+10.432 is a Panel Mount Connector Kit with zinc die-cast hood. Quality and functionality are crucial for the H-A housing series. The impressive features of these rectangular connectors are their compact shape and a new generation of locking levers. Furthermore, the housings provide high mechanical protection against damaging influences.
Applications
Industrial
Contents
10.4265 Zinc die-cast EPIC® H-A housing/hood (top entry), 10.4225 Zinc die-cast EPIC® H-A housing panel mount base, 10.4310 Male housing and 10.432 Female housing.
Technical Specifications
Product Range
H-A Series
Gender
Plug, Receptacle
Contact Gender
Pin, Socket
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
No SVHC (23-Jan-2024)
Connector Mounting
Panel Mount
No. of Contacts
4Contacts
No. of Rows
2Rows
Connector Shell Size
4+PE
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate