Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.330 |
| 10+ | $17.000 |
| 25+ | $15.910 |
| 50+ | $14.880 |
| 100+ | $14.070 |
| 250+ | $13.340 |
| 500+ | $12.680 |
Price for:Each
Minimum: 1
Multiple: 1
$18.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10.4411
Newark Part No.98K5163
Product RangeHA
Technical Datasheet
Product RangeHA
Heavy Duty Connector TypeInsert
No. of Contacts10 Contacts
Rectangular Shell Size10A
Heavy Duty Contact TypeScrew Socket
Current Rating14A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HA
No. of Contacts
10 Contacts
Gender
Receptacle
Current Rating
14A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10A
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

