Print Page
78 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.800 |
| 25+ | $1.650 |
| 50+ | $1.500 |
| 100+ | $1.370 |
| 250+ | $1.170 |
| 500+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA12800155
Newark Part No.
Re-Reel72Y5803
Cut Tape72Y5803
Product RangeFA-128
Technical Datasheet
Product RangeFA-128
Crystal Frequency54MHz
Frequency Tolerance + / --
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / Package-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
FA-128
Frequency Tolerance + / -
-
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Crystal Frequency
54MHz
Frequency Stability + / -
-
Crystal Case / Package
-
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability