Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $4.270 |
| 25+ | $4.040 |
| 50+ | $3.740 |
| 100+ | $3.420 |
| 250+ | $3.030 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $2.390 |
| 500+ | $2.270 |
| 1000+ | $2.130 |
| 1500+ | $2.060 |
| 2500+ | $2.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA23800181
Newark Part No.
Full Reel85X7089
Re-Reel15R1569
Cut Tape15R1569
Product RangeFA-238
Technical Datasheet
Frequency Nom16MHz
Product RangeFA-238
Crystal Frequency16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -30ppm
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal Mounting TypeSMD
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The Q22FA23800181 FA-238 16 MHZ 12.5PF is a 3.2 x 2.5 x 0.7mm Miniature Low Profile SMD MHz Range Crystal with frequency range of 12 to 60MHz. Load capacitance of 12.5pF and frequency tolerance at ±50ppm.
- Ageing ±5ppm per year (maximum)
- Fundamental mode
- 80Ω ESR
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
12.5pF
No. of Pins
4Pins
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
FA-238
Crystal Frequency
16MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting Type
SMD
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for Q22FA23800181
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability