Print Page
1,078 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.270 |
| 10+ | $4.030 |
| 25+ | $3.810 |
| 50+ | $3.520 |
| 100+ | $3.220 |
| 250+ | $2.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA23800194
Newark Part No.15R1571
Product RangeFA-238
Technical Datasheet
Frequency Nom25MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -30ppm
Load Capacitance12.5pF
Frequency Tolerance + / -50ppm
Product RangeFA-238
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The Q22FA23800194 FA-238 25 MHZ 12.0PF from Epson is a surface mount crystal unit.
- Crystal case of 3.2mm x 2.5mm x 0.7mm (H x W x T)
- Nominal frequency of 25MHz
- Frequency tolerance of ±50ppm
- Frequency stability of ±30ppm
- Load capacitance of 12pF
Technical Specifications
Frequency Nom
25MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
50ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
12.5pF
Product Range
FA-238
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for Q22FA23800194
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability