Print Page
Image is for illustrative purposes only. Please refer to product description.
599 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.640 |
50+ | $7.820 |
100+ | $7.210 |
250+ | $6.660 |
500+ | $6.250 |
Price for:Each
Minimum: 1
Multiple: 1
$8.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPT
Manufacturer Part No244-22300-15
Newark Part No.33P9261
Technical Datasheet
Product Range-
No. of Contacts110Contacts
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialBronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
110Contacts
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Bronze
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for 244-22300-15
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate