Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No15AGS
Newark Part No.73C7838
Also Known AsGTIN UPC EAN: 037103157829
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $74.100 |
Price for:Each
Minimum: 1
Multiple: 1
$74.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No15AGS
Newark Part No.73C7838
Also Known AsGTIN UPC EAN: 037103157829
Technical Datasheet
Tweezer TypeCutting
Tweezer Tip TypeCurve, Flat
Overall Length115mm
Tip Style-
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 15AGS is a Cutting Tweezer with anti-glare finish, fine oblique head and induction hardened cutting blades for increasing life time. It is used for soft wires up to Ø0.25mm. It is used for main applications cutting soft wires on micro electronics circuits and very precise.
Applications
Industrial
Technical Specifications
Tweezer Type
Cutting
Overall Length
115mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
Curve, Flat
Tip Style
-
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate