Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERG COMPONENTS
Manufacturer Part NoERG10-412/6
Newark Part No.01M7821
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoERG10-412/6
Newark Part No.01M7821
Technical Datasheet
Product Range-
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage30V
Output CodeBCD
Switching Current125mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
No SVHC (27-Jun-2024)
Switch Mounting
Through Hole
Switching Voltage
30V
Switching Current
125mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate