Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERG COMPONENTS
Manufacturer Part NoSDC-4-014
Newark Part No.08WX5527
Product RangeSDC
Technical Datasheet
253 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.300 |
10+ | $26.100 |
25+ | $24.230 |
50+ | $22.250 |
100+ | $19.520 |
250+ | $18.290 |
500+ | $16.490 |
Price for:Each
Minimum: 1
Multiple: 1
$27.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoSDC-4-014
Newark Part No.08WX5527
Product RangeSDC
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPDT
Contact Voltage DC Max100V
Pitch Spacing2.54mm
Contact Current DC Max1A
Product RangeSDC
Switch Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
100V
Contact Current DC Max
1A
Switch Type
-
Switch Actuator Style
Slide
Contact Configuration
SPDT
Pitch Spacing
2.54mm
Product Range
SDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SDC-4-014
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate