Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No1-1670615-2
Newark Part No.01AM6747
Technical Datasheet
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.790 |
| 5+ | $28.500 |
| 10+ | $27.790 |
| 25+ | $26.500 |
| 50+ | $24.490 |
| 100+ | $23.490 |
| 250+ | $22.920 |
Price for:Each
Minimum: 1
Multiple: 1
$29.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No1-1670615-2
Newark Part No.01AM6747
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4mm
No. of Rows3Rows
No. of Contacts25Contacts
Contact Termination TypeThrough Hole Straight
Product Range-
Connector ShroudShrouded
Contact MaterialBronze
Contact PlatingGold Plated Contacts, Tin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
3Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts, Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
4mm
No. of Contacts
25Contacts
Product Range
-
Contact Material
Bronze
Connector Type
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability