Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $82.230 |
Price for:Each
Minimum: 1
Multiple: 1
$82.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part No014100J
Newark Part No.47AK7175
Technical Datasheet
Output Power-
Output Power (VA)-
For Use WithErsa 0ICT1000A i-CON TRACE 230V & 1ICT1000A00A67 i-CON TRACE 115V Soldering Stations
Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Power
-
For Use With
Ersa 0ICT1000A i-CON TRACE 230V & 1ICT1000A00A67 i-CON TRACE 115V Soldering Stations
Product Range
-
Output Power (VA)
-
Length
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate