Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $51.380 |
Price for:Each
Minimum: 1
Multiple: 1
$51.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part No0242CDLF120/SB
Newark Part No.40AH4002
Product Range242
Technical Datasheet
Tip / Nozzle Width12mm
Tip / Nozzle StyleChisel
For Use WithErsa i-TOOL HP 250W Soldering Iron
Product Range242
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
12mm
For Use With
Ersa i-TOOL HP 250W Soldering Iron
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Chisel
Product Range
242
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate