Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.250 |
Price for:Each
Minimum: 1
Multiple: 1
$48.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERSA
Manufacturer Part No0742ED2438/SB
Newark Part No.40AH4015
Product Range742
Technical Datasheet
For Use WithErsa X-TOOL VARIO 150W Desoldering Iron
Tip / Nozzle StyleDesoldering
Tip / Nozzle Width3.8mm
Tip / Nozzle Length12.5mm
Product Range742
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Ersa X-TOOL VARIO 150W Desoldering Iron
Tip / Nozzle Width
3.8mm
Product Range
742
Tip / Nozzle Style
Desoldering
Tip / Nozzle Length
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

