Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.550 |
Price for:Each
Minimum: 1
Multiple: 1
$14.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0832UDLF/SB is a 0.4mm pencil point long-life Soldering Tip with ERSADUR LF coating for use with ANALOG 60 (0ANA60), ANALOG 60 A (0ANA60A), ANALOG 80 (0ANA80), ANALOG 80 A (0ANA80A), DIGITAL 80 A (0DIG80A) soldering station, DIGITAL 2000 A version with power tool soldering iron (0DIG20A84), Multi-Pro (0930CD), Multi-Sprint (0960ED), Multi-TC (0760CD), RDS 80 (0RDS80), MICRO-CON 60 iA (0MIC60IA) with power tool soldering iron (0840CDJ), TWIN 80 A (0TW80A) with ergo tool soldering iron (0680CDJ), ELS 8000 (0ELS80000C, 0ELS8000MC, 0ELS8000DC.
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
Multi-Pro
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Pencil
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate