Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $387.000 |
| 5+ | $365.400 |
Price for:Each
Minimum: 1
Multiple: 1
$387.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESICO-TRITON
Manufacturer Part NoP3600
Newark Part No.33F323
Technical Datasheet
Temperature Max750°F
Temperature Min-
Output Power250W
Supply Voltage VAC-
Supply Voltage VDC-
Product Range-
SVHCTo Be Advised
Technical Specifications
Temperature Max
750°F
Output Power
250W
Supply Voltage VDC
-
SVHC
To Be Advised
Temperature Min
-
Supply Voltage VAC
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
