Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.760 |
10+ | $7.410 |
25+ | $7.040 |
50+ | $6.650 |
100+ | $6.410 |
250+ | $5.890 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$7.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBPF-F4410
Newark Part No.69AC5645
External Diameter12.9mm
Grip Range Min1.5mm
Grip Range Max7.5mm
Overall Length17mm
Overall Length17mm
External Depth2.3mm
Mounting Hole Dia5mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter
12.9mm
Grip Range Max
7.5mm
Overall Length
17mm
Mounting Hole Dia
5mm
Product Range
-
Grip Range Min
1.5mm
Overall Length
17mm
External Depth
2.3mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate