Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPOF-40022
Newark Part No.61AC8069
Product RangePOF
Technical Datasheet
144 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.470 |
| 5+ | $13.300 |
| 10+ | $13.030 |
| 25+ | $12.780 |
| 50+ | $12.250 |
| 100+ | $11.260 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$14.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPOF-40022
Newark Part No.61AC8069
Product RangePOF
Technical Datasheet
Bumper / Feet MountingPress Fit
Height1.6mm
Base Diameter7.9mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialThermoplastic Elastomer
Product RangePOF
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Bumper / Feet Mounting
Press Fit
Base Diameter
7.9mm
Bumper / Feet Style
Round
Bumper / Feet Material
Thermoplastic Elastomer
SVHC
No SVHC (27-Jun-2018)
Height
1.6mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
POF
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate