Print Page
Image is for illustrative purposes only. Please refer to product description.
241 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.164 |
10+ | $0.125 |
25+ | $0.120 |
50+ | $0.117 |
100+ | $0.111 |
250+ | $0.109 |
500+ | $0.106 |
1000+ | $0.098 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22MP04375W
Newark Part No.66AJ5131
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max0.312"
Grommet MaterialNylon 6 (Polyamide 6)
Mounting Hole Dia0.437"
Panel Thickness Max0.125"
Grommet ColourWhite
Product Range-
Technical Specifications
Grommet Type
Open
Cable Diameter Max
0.312"
Mounting Hole Dia
0.437"
Grommet Colour
White
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6 (Polyamide 6)
Panel Thickness Max
0.125"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate