Print Page
Image is for illustrative purposes only. Please refer to product description.
325 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.429 |
| 10+ | $0.330 |
| 25+ | $0.318 |
| 50+ | $0.306 |
| 100+ | $0.294 |
| 250+ | $0.287 |
| 500+ | $0.278 |
| 1000+ | $0.259 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22MP10012W
Newark Part No.66AJ5176
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max0.75"
Grommet MaterialNylon 6 (Polyamide 6)
Mounting Hole Dia1"
Panel Thickness Max0.125"
Grommet ColourWhite
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
0.75"
Mounting Hole Dia
1"
Grommet Colour
White
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6 (Polyamide 6)
Panel Thickness Max
0.125"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate