Print Page
Image is for illustrative purposes only. Please refer to product description.
400 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.076 |
10+ | $0.076 |
25+ | $0.076 |
50+ | $0.076 |
100+ | $0.076 |
250+ | $0.076 |
500+ | $0.076 |
1000+ | $0.076 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No36832MF025
Newark Part No.28AH1391
Standoff MaterialNylon (Polyamide)
Thread Size - Metric-
Thread Size - Imperial8-32 UNC
Standoff TypeHex Male-Female
Body Length6.35mm
Overall Length15.88mm
External Width9.53mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
8-32 UNC
Body Length
6.35mm
External Width
9.53mm
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
15.88mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate