Print Page
Image is for illustrative purposes only. Please refer to product description.
1,150 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.407 |
10+ | $0.321 |
25+ | $0.306 |
50+ | $0.292 |
100+ | $0.278 |
250+ | $0.270 |
500+ | $0.262 |
1000+ | $0.248 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No36M30MF006
Newark Part No.26AM0037
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3 x 0.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length6mm
Overall Length10.76mm
External Width6mm
Product Range-
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
6mm
External Width
6mm
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M3 x 0.5
Standoff Type
Hex Male-Female
Overall Length
10.76mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate