Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.256 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No494634
Newark Part No.66AJ5388
Grommet TypeClosed / Holeplug
Cable Diameter Min1mm
Cable Diameter Max18mm
Grommet MaterialPE (Polyethylene), TPE (Thermoplastic Elastomer)
Mounting Hole Dia25mm
Panel Thickness Max2mm
Grommet ColourGrey
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
18mm
Mounting Hole Dia
25mm
Grommet Colour
Grey
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
1mm
Grommet Material
PE (Polyethylene), TPE (Thermoplastic Elastomer)
Panel Thickness Max
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate