Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.400 |
| 25+ | $1.380 |
| 50+ | $1.350 |
| 100+ | $1.330 |
| 250+ | $1.310 |
| 500+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No550273
Newark Part No.66AJ5521
Accessory TypeMetal Edge Mounting Clip
Size (mm)-
Conduit MaterialNylon 6.6 (Polyamide 6.6), Stainless Steel
For Use WithEssentra Components Corrugated Tubing
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Accessory Type
Metal Edge Mounting Clip
Conduit Material
Nylon 6.6 (Polyamide 6.6), Stainless Steel
Product Range
-
Size (mm)
-
For Use With
Essentra Components Corrugated Tubing
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate