Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASPS-12-062
Newark Part No.61AC6257
Product RangeASP
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.070 |
| 5+ | $10.920 |
| 10+ | $10.650 |
| 25+ | $10.410 |
| 50+ | $9.880 |
| 100+ | $8.910 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$12.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASPS-12-062
Newark Part No.61AC6257
Product RangeASP
Technical Datasheet
Bumper / Feet Mounting-
Height1.6mm
Base Diameter-
Base Width19.1mm
Bumper / Feet StyleSquare
Bumper / Feet ColourBlack
Bumper / Feet MaterialPO (Polyolefin)
Product RangeASP
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Bumper / Feet Mounting
-
Base Diameter
-
Bumper / Feet Style
Square
Bumper / Feet Material
PO (Polyolefin)
SVHC
No SVHC (27-Jun-2018)
Height
1.6mm
Base Width
19.1mm
Bumper / Feet Colour
Black
Product Range
ASP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate