Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBSI047A
Newark Part No.66AJ3161
Product RangeBSI Series
Technical Datasheet
231 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.708 |
10+ | $0.607 |
25+ | $0.566 |
50+ | $0.566 |
100+ | $0.549 |
250+ | $0.530 |
500+ | $0.514 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBSI047A
Newark Part No.66AJ3161
Product RangeBSI Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max62.7mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia76.2mm
Panel Thickness Max6.4mm
Grommet ColourBlack
Product RangeBSI Series
Technical Specifications
Grommet Type
Open
Cable Diameter Max
62.7mm
Mounting Hole Dia
76.2mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
6.4mm
Product Range
BSI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate