Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBT-10-10-BK
Newark Part No.66AJ3163
Product RangeBT Series
1,700 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.124 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBT-10-10-BK
Newark Part No.66AJ3163
Product RangeBT Series
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourBlack
Cable Tie Length273.1mm
Cable Tie Width-
Cable Bundle Diameter Max85.7mm
Minimum Loop Tensile Strength-
Cable Tie TypeBeaded
Product RangeBT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
273.1mm
Cable Bundle Diameter Max
85.7mm
Cable Tie Type
Beaded
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Black
Cable Tie Width
-
Minimum Loop Tensile Strength
-
Product Range
BT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate