Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCBMFTS205A
Newark Part No.25AM9932
Product RangeCBMFTS Series
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.357 |
10+ | $0.301 |
25+ | $0.292 |
50+ | $0.282 |
100+ | $0.273 |
250+ | $0.266 |
500+ | $0.262 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCBMFTS205A
Newark Part No.25AM9932
Product RangeCBMFTS Series
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3 x 0.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length5mm
Overall Length11mm
External Width5.5mm
Product RangeCBMFTS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
5mm
External Width
5.5mm
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M3 x 0.5
Standoff Type
Hex Male-Female
Overall Length
11mm
Product Range
CBMFTS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability