New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Fasteners & Mechanical
                      3. Fasteners & Fixings
                      4. Spacers & Feet
                      5. Standoffs
                      Print Page

                      CBMFTS220A

                      Standoff, Nylon 6.6 (Polyamide 6.6), M3 x 0.5, Hex Male-Female, 7.5 mm, 13.5 mm

                      ESSENTRA COMPONENTS CBMFTS220A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerESSENTRA COMPONENTS
                      Manufacturer Part NoCBMFTS220A
                      Newark Part No.25AM9933
                      Product RangeCBMFTS Series
                      See all Technical Docs
                      1,000 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.374
                      10+$0.325
                      25+$0.315
                      50+$0.305
                      100+$0.295
                      250+$0.287
                      500+$0.278
                      1000+$0.271
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerESSENTRA COMPONENTS
                      Manufacturer Part NoCBMFTS220A
                      Newark Part No.25AM9933
                      Product RangeCBMFTS Series
                      Standoff MaterialNylon 6.6 (Polyamide 6.6)
                      Thread Size - MetricM3 x 0.5
                      Thread Size - Imperial-
                      Standoff TypeHex Male-Female
                      Body Length7.5mm
                      Overall Length13.5mm
                      External Width5.5mm
                      Product RangeCBMFTS Series
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Standoff Material

                      Nylon 6.6 (Polyamide 6.6)

                      Thread Size - Imperial

                      -

                      Body Length

                      7.5mm

                      External Width

                      5.5mm

                      SVHC

                      No SVHC (27-Jun-2018)

                      Thread Size - Metric

                      M3 x 0.5

                      Standoff Type

                      Hex Male-Female

                      Overall Length

                      13.5mm

                      Product Range

                      CBMFTS Series

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.