Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCBTS005A
Newark Part No.25AM9937
Product RangeCBTS Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.403 |
10+ | $0.348 |
25+ | $0.337 |
50+ | $0.326 |
100+ | $0.316 |
250+ | $0.307 |
500+ | $0.298 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCBTS005A
Newark Part No.25AM9937
Product RangeCBTS Series
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3 x 0.5
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length4mm
Overall Length4mm
External Width5.5mm
Product RangeCBTS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
4mm
External Width
5.5mm
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M3 x 0.5
Standoff Type
Hex Female-Female
Overall Length
4mm
Product Range
CBTS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate