Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCBTS010A
Newark Part No.25AM9938
Product RangeCBTS Series
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.486 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCBTS010A
Newark Part No.25AM9938
Product RangeCBTS Series
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3 x 0.5
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length5mm
Overall Length5mm
External Width5.5mm
Product RangeCBTS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
5mm
External Width
5.5mm
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M3 x 0.5
Standoff Type
Hex Female-Female
Overall Length
5mm
Product Range
CBTS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate