Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCGLN-M40-BK
Newark Part No.66AJ3237
Product RangeCGLN Series
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.820 |
| 25+ | $1.760 |
| 50+ | $1.710 |
| 100+ | $1.660 |
| 250+ | $1.620 |
| 500+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCGLN-M40-BK
Newark Part No.66AJ3237
Product RangeCGLN Series
Thread SizeM40
Locknut Plating-
Thickness0.276"
Product RangeCGLN Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thread Size
M40
Locknut Plating
-
Product Range
CGLN Series
Material
Nylon 6 (Polyamide 6), Glass Fibre Reinforced
Thickness
0.276"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate