Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCGLN-NPT-3/8-BK
Newark Part No.85AH9233
Product RangeCGLN Series
2 In Stock
8 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.860 |
| 5+ | $89.370 |
| 10+ | $87.990 |
| 25+ | $85.740 |
| 50+ | $81.210 |
| 100+ | $72.930 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$98.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCGLN-NPT-3/8-BK
Newark Part No.85AH9233
Product RangeCGLN Series
Thread Size3/8" NPT
Locknut Plating-
Thickness0.197"
Product RangeCGLN Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thread Size
3/8" NPT
Locknut Plating
-
Product Range
CGLN Series
Material
Nylon 6 (Polyamide 6), Glass Fibre Reinforced
Thickness
0.197"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate