Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCTMT003A
Newark Part No.66AJ3279
Product RangeCTMT Series
85 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.420 |
10+ | $0.398 |
25+ | $0.378 |
50+ | $0.358 |
100+ | $0.339 |
250+ | $0.316 |
500+ | $0.275 |
1000+ | $0.248 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCTMT003A
Newark Part No.66AJ3279
Product RangeCTMT Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length219mm
Cable Tie Width4.2mm
Cable Bundle Diameter Max52mm
Minimum Loop Tensile Strength222N
Cable Tie TypeScrew Mount
Product RangeCTMT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
219mm
Cable Bundle Diameter Max
52mm
Cable Tie Type
Screw Mount
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Natural
Cable Tie Width
4.2mm
Minimum Loop Tensile Strength
222N
Product Range
CTMT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate