Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDF-137-010
Newark Part No.79R6267
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.940 |
5+ | $30.180 |
10+ | $27.310 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$33.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDF-137-010
Newark Part No.79R6267
Technical Datasheet
External Diameter8mm
Grip Range Min1mm
Grip Range Max4.5mm
Overall Length14.5mm
Overall Length14.5mm
External Depth2.7mm
Mounting Hole Dia3.2mm
Fastener MaterialAcetal
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
External Diameter
8mm
Grip Range Max
4.5mm
Overall Length
14.5mm
Mounting Hole Dia
3.2mm
Product Range
-
Grip Range Min
1mm
Overall Length
14.5mm
External Depth
2.7mm
Fastener Material
Acetal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for DF-137-010
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate