Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDF-137-040
Newark Part No.79R6271
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.440 |
5+ | $13.130 |
10+ | $12.860 |
25+ | $12.580 |
50+ | $11.910 |
100+ | $10.720 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$14.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Compatible Hole Diameter: 6.4mm
- Compatible Panel Thickness Range: 1.5mm - 6.5mm
- Anchor Length: 17mm
- Head Diameter: 12mm
- Head Height: 2mm
Technical Specifications
External Diameter
12mm
Grip Range Max
-
Overall Length
19mm
Mounting Hole Dia
6.4mm
Product Range
-
Grip Range Min
-
Overall Length
19mm
External Depth
3.9mm
Fastener Material
Acetal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate