Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoEFA04-64-001
Newark Part No.66AJ3593
Product RangeEFA Series
99 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.778 |
10+ | $0.778 |
25+ | $0.778 |
50+ | $0.778 |
100+ | $0.778 |
250+ | $0.778 |
500+ | $0.778 |
1000+ | $0.778 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoEFA04-64-001
Newark Part No.66AJ3593
Product RangeEFA Series
Cable Clamp / Clip TypeCable Clip
Internal Diameter0.177"
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourYellow
External Length1.043"
External Width0.689"
Height0.289"
Product RangeEFA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
1.043"
Height
0.289"
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
0.177"
Cable Clamp / Clip Colour
Yellow
External Width
0.689"
Product Range
EFA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate