Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-17-8-01
Newark Part No.66AJ3694
Product RangeFTH-17 Series
43 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.565 |
10+ | $0.565 |
25+ | $0.565 |
50+ | $0.565 |
100+ | $0.565 |
250+ | $0.565 |
500+ | $0.565 |
1000+ | $0.565 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-17-8-01
Newark Part No.66AJ3694
Product RangeFTH-17 Series
Mount Fixing TypeScrew
Mounting Hole Dia0.53"
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length2.27"
Width1.34"
Height0.53"
Product RangeFTH-17 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
2.27"
Height
0.53"
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
0.53"
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
1.34"
Product Range
FTH-17 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate