Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-29-01
Newark Part No.66AJ3703
Product RangeFTH Series
653 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.176 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-29-01
Newark Part No.66AJ3703
Product RangeFTH Series
Mount Fixing TypePush Barb
Mounting Hole Dia6.4mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length-
Width-
Height16.6mm
Product RangeFTH Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Natural
Length
-
Height
16.6mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
6.4mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
-
Product Range
FTH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate