Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3296A
Newark Part No.66AJ3865
Product RangeGR Series
Your Part Number
307 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $3.210 |
| 25+ | $3.170 |
| 50+ | $3.150 |
| 100+ | $3.110 |
| 250+ | $3.080 |
| 500+ | $3.050 |
| 1000+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3296A
Newark Part No.66AJ3865
Product RangeGR Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min44.5mm
Cable Diameter Max63.5mm
Grommet MaterialSBR (Styrene Butadiene) 60 Durometer
Mounting Hole Dia50.8mm
Panel Thickness Max6.4mm
Grommet ColourBlack
Product RangeGR Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
63.5mm
Mounting Hole Dia
50.8mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
44.5mm
Grommet Material
SBR (Styrene Butadiene) 60 Durometer
Panel Thickness Max
6.4mm
Product Range
GR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
