Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHTSN-M2-20-5-1
Newark Part No.61AC7693
Product RangeHTSN-1
Technical Datasheet
28 In Stock
Need more?
6 Delivery in 1-3 Business Days(US stock)
22 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $17.100 |
5+ | $17.100 |
10+ | $17.100 |
25+ | $17.100 |
50+ | $17.100 |
100+ | $17.100 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$17.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHTSN-M2-20-5-1
Newark Part No.61AC7693
Product RangeHTSN-1
Technical Datasheet
Standoff MaterialNylon 6 (Polyamide 6), Glass Filled Body
Thread Size - MetricM2
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length20mm
Overall Length20mm
External Width5mm
Product RangeHTSN-1
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Standoff Material
Nylon 6 (Polyamide 6), Glass Filled Body
Thread Size - Imperial
-
Body Length
-
Overall Length
20mm
Product Range
HTSN-1
Thread Size - Metric
M2
Standoff Type
Hex Female-Female
Overall Length
20mm
External Width
5mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate