Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHTSN-M3-13-6-1
Newark Part No.61AC7708
Product RangeHTSN-1
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.660 |
5+ | $4.660 |
10+ | $4.660 |
25+ | $4.660 |
50+ | $4.660 |
100+ | $4.660 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$4.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHTSN-M3-13-6-1
Newark Part No.61AC7708
Product RangeHTSN-1
Standoff MaterialNylon 6 (Polyamide 6), Glass Filled Body
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length13mm
Overall Length13mm
Overall Length13mm
External Width6mm
Product RangeHTSN-1
Product Overview
Threaded M3 spacers, made from Nylon 6/6 and sold in packs of 40. Female to Female arrangement.
Technical Specifications
Standoff Material
Nylon 6 (Polyamide 6), Glass Filled Body
Thread Size - Imperial
-
Body Length
13mm
Overall Length
13mm
Product Range
HTSN-1
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
13mm
External Width
6mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate