Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHTSN-M3-25-8-2
Newark Part No.61AC7719
Product RangeHTSN-2
Technical Datasheet
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $39.550 |
5+ | $36.090 |
10+ | $35.090 |
25+ | $34.440 |
50+ | $32.890 |
100+ | $29.760 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$39.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHTSN-M3-25-8-2
Newark Part No.61AC7719
Product RangeHTSN-2
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length25mm
Overall Length33mm
Overall Length33mm
External Width8mm
Product RangeHTSN-2
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
25mm
Overall Length
33mm
Product Range
HTSN-2
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
33mm
External Width
8mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate