Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLEDS2-4-26
Newark Part No.25AM9963
Product RangeLEDS Series
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.238 |
10+ | $0.174 |
25+ | $0.147 |
50+ | $0.120 |
100+ | $0.094 |
250+ | $0.091 |
500+ | $0.087 |
1000+ | $0.084 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLEDS2-4-26
Newark Part No.25AM9963
Product RangeLEDS Series
Spacer MaterialPVC (Polyvinylchloride)
Overall Length6.4mm
Outer Diameter4.8mm
Inner Diameter1mm
Spacer TypeRound
Product RangeLEDS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Spacer Material
PVC (Polyvinylchloride)
Outer Diameter
4.8mm
Spacer Type
Round
SVHC
No SVHC (27-Jun-2018)
Overall Length
6.4mm
Inner Diameter
1mm
Product Range
LEDS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate