Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMTH1-1
Newark Part No.66AJ4063
Product RangeMTH Series
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.856 |
10+ | $0.843 |
25+ | $0.838 |
50+ | $0.833 |
100+ | $0.827 |
250+ | $0.822 |
500+ | $0.817 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMTH1-1
Newark Part No.66AJ4063
Product RangeMTH Series
Mount Fixing TypeScrew
Mounting Hole Dia4.5mm
Mount Colour-
Mount MaterialStainless Steel
Length24.1mm
Width10.2mm
Height4.4mm
Product RangeMTH Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
-
Length
24.1mm
Height
4.4mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
4.5mm
Mount Material
Stainless Steel
Width
10.2mm
Product Range
MTH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate