Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNM-20-R20
Newark Part No.66AJ4206
Product RangeNM-R Series
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNM-20-R20
Newark Part No.66AJ4206
Product RangeNM-R Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter1.25"
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourGreen
External Length-
External Width0.553"
Height-
Product RangeNM-R Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
-
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
1.25"
Cable Clamp / Clip Colour
Green
External Width
0.553"
Product Range
NM-R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate