Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNSS 4 3 01
Newark Part No.24M5380
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.950 |
| 5+ | $14.650 |
| 10+ | $14.370 |
| 25+ | $14.090 |
| 50+ | $13.500 |
| 100+ | $12.410 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$15.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNSS 4 3 01
Newark Part No.24M5380
Technical Datasheet
Thread Size - Imperial4-40 UNC
Thread Size - Metric-
Screw Length4.8mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StylePan Head Slotted
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Thread Size - Imperial
4-40 UNC
Screw Length
4.8mm
Screw Head Style
Pan Head Slotted
SVHC
No SVHC (08-Jul-2021)
Thread Size - Metric
-
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate