Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $166.900 |
| 5+ | $165.820 |
| 10+ | $164.740 |
Price for:Each
Minimum: 1
Multiple: 1
$166.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPCBG-3
Newark Part No.28AH1241
Accessory TypePrinted Card Guide
For Use With1.6mm Thickness Printed Circuit Boards
Guide Width0.24"
Guide Length0.59"
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Accessory Type
Printed Card Guide
Guide Width
0.24"
Product Range
-
For Use With
1.6mm Thickness Printed Circuit Boards
Guide Length
0.59"
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate