Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPCG-4A4-48
Newark Part No.72AC6248
Your Part Number
97 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.450 |
| 5+ | $24.380 |
| 10+ | $23.960 |
| 25+ | $23.510 |
| 50+ | $22.470 |
| 100+ | $20.590 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$26.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPCG-4A4-48
Newark Part No.72AC6248
Accessory TypeRack Card Guide
For Use With1.6mm Thick PC Boards
Guide Width19.1mm
Guide Length11"
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Holds PCB boards up to 1.6mm thick
- Rigid PVC (RMS-04) construction
- Adhesive backed
- Sold as a pack of 10
Technical Specifications
Accessory Type
Rack Card Guide
Guide Width
19.1mm
Product Range
-
For Use With
1.6mm Thick PC Boards
Guide Length
11"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate