Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSD-2
Newark Part No.66AJ4344
Product RangePGSD Series
363 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.134 |
| 10+ | $0.134 |
| 25+ | $0.134 |
| 50+ | $0.134 |
| 100+ | $0.134 |
| 250+ | $0.134 |
| 500+ | $0.134 |
| 1000+ | $0.134 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSD-2
Newark Part No.66AJ4344
Product RangePGSD Series
Grommet TypeCable Retention
Cable Diameter Min-
Cable Diameter Max11.1mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia15.9mm
Panel Thickness Max1.8mm
Grommet ColourBlack
Product RangePGSD Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
11.1mm
Mounting Hole Dia
15.9mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
1.8mm
Product Range
PGSD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate